Part Details for DM74LS133N by Texas Instruments
Overview of DM74LS133N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74LS133N
DM74LS133N CAD Models
DM74LS133N Part Data Attributes:
|
DM74LS133N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS133N
Texas Instruments
LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS133N
This table gives cross-reference parts and alternative options found for DM74LS133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS133N | LS SERIES, 13-INPUT NAND GATE, PDIP16, 648-08 | Motorola Mobility LLC | DM74LS133N vs SN74LS133N |
SN74LS133NS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DM74LS133N vs SN74LS133NS |
SN74LS133NDS | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DM74LS133N vs SN74LS133NDS |
54LS133E | NAND Gate, LS Series, 1-Func, 13-Input, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM74LS133N vs 54LS133E |
SN74LS133N | NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | DM74LS133N vs SN74LS133N |
DM74LS133N | IC LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | DM74LS133N vs DM74LS133N |
DM54LS133J | IC LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | DM74LS133N vs DM54LS133J |
SN74LS133NDS | LS SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DM74LS133N vs SN74LS133NDS |
SN54LS133J | LS SERIES, 13-INPUT NAND GATE, CDIP16, 620-09 | Motorola Mobility LLC | DM74LS133N vs SN54LS133J |
SN74LS133JS | LS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS133N vs SN74LS133JS |