Part Details for DM74LS139MX by Fairchild Semiconductor Corporation
Results Overview of DM74LS139MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS139MX Information
DM74LS139MX by Fairchild Semiconductor Corporation is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS139MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
|
Rochester Electronics | LS Series, Inverted Output, TTL, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$0.0573 / $0.0924 | Buy Now |
US Tariff Estimator: DM74LS139MX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS139MX
DM74LS139MX Part Data Attributes
|
|
DM74LS139MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS139MX
Fairchild Semiconductor Corporation
Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 11 Ma | |
| Prop. Delay@Nom-Sup | 40 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS139MX
This table gives cross-reference parts and alternative options found for DM74LS139MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS139MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS139RP | Hitachi Ltd | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DN | DM74LS139MX vs HD74LS139RP |
| SN74LS139AD | Texas Instruments | Check for Price | Dual 2-line to 4-line decoders / demultiplexers 16-SOIC 0 to 70 | DM74LS139MX vs SN74LS139AD |
| SN74LS139ADR | Texas Instruments | Check for Price | Dual 2-line to 4-line decoders / demultiplexers 16-SOIC 0 to 70 | DM74LS139MX vs SN74LS139ADR |
| SN74LS139D | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | DM74LS139MX vs SN74LS139D |
| SN74LS139DR2 | onsemi | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | DM74LS139MX vs SN74LS139DR2 |
| SN74LS139D | onsemi | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | DM74LS139MX vs SN74LS139D |
| SN74LS139DR2 | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | DM74LS139MX vs SN74LS139DR2 |
| DM74LS139M | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | DM74LS139MX vs DM74LS139M |
| DM74LS139MX | Texas Instruments | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | DM74LS139MX vs DM74LS139MX |
| SN74LS139DR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOIC-16 | DM74LS139MX vs SN74LS139DR2 |