Part Details for DM74LS14M by National Semiconductor Corporation
Overview of DM74LS14M by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DM74LS14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1360 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 788 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 1216 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 1088 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 16 |
|
$1.1200 / $1.4000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 1 |
|
$0.5425 | Buy Now |
|
NexGen Digital | 78 |
|
RFQ |
Part Details for DM74LS14M
DM74LS14M CAD Models
DM74LS14M Part Data Attributes
|
DM74LS14M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS14M
National Semiconductor Corporation
IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS14M
This table gives cross-reference parts and alternative options found for DM74LS14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS14M1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS14M vs T74LS14M1 |
DM74LS14M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74LS14M vs DM74LS14M |
SN74LS14DRG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS14M vs SN74LS14DRG4 |
DM74LS14MX | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74LS14M vs DM74LS14MX |
SN74LS14DRE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS14M vs SN74LS14DRE4 |
SN74LS14DR | 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS14M vs SN74LS14DR |
74LS14SC | Inverter, TTL, PDSO14 | Fairchild Semiconductor Corporation | DM74LS14M vs 74LS14SC |