Logic
SN74LS14DRG4
Texas Instruments
Description: 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70

Overview of SN74LS14DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS14DRG4 Texas Instruments Hex schmitt-trigger inverters 14-SOIC 0 to 70

Price & Stock for SN74LS14DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LS14DRG4
Mouser Electronics Inverters Hex Schmitt-Trigger Inverters RoHS: Compliant 1556
  • 1 $0.6300
  • 10 $0.5500
  • 100 $0.4220
  • 500 $0.3340
  • 1,000 $0.2750
  • 2,500 $0.2490
  • 5,000 $0.2370
  • 10,000 $0.2280
  • 25,000 $0.2190
$0.2190 / $0.6300 Buy Now
Win Source Electronics IC HEX SCHMITT-TRIG INV 14-SOIC 220367
  • 70 $0.7280
  • 170 $0.5980
  • 260 $0.5790
  • 360 $0.5600
  • 465 $0.5420
  • 620 $0.4860
$0.4860 / $0.7280 Buy Now

CAD Models for SN74LS14DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS14DRG4 by Texas Instruments

SN74LS14DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
21 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LS14DRG4
    Texas Instruments
    6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70
    VS

Alternate Parts for SN74LS14DRG4

This table gives cross-reference parts and alternative options found for SN74LS14DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS14DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS14D 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14D
DM74LS14M IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74LS14DRG4 vs DM74LS14M
DM74LS14M LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74LS14DRG4 vs DM74LS14M
DM74LS14MX Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14DRG4 vs DM74LS14MX
SN74LS14D Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS14DRG4 vs SN74LS14D
SN74LS14D LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 onsemi SN74LS14DRG4 vs SN74LS14D
74LS14SC Inverter, TTL, PDSO14 Fairchild Semiconductor Corporation SN74LS14DRG4 vs 74LS14SC
SN74LS14DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14DE4
DM74LS14M Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14DRG4 vs DM74LS14M
SN74LS14DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14DG4
Part Number Description Manufacturer Compare
DM74LS14MX Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14DRG4 vs DM74LS14MX
SN74LS14DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14DG4
DM74LS14M IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74LS14DRG4 vs DM74LS14M
SN74LS14D 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14D
SN74LS14D LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 onsemi SN74LS14DRG4 vs SN74LS14D
DM74LS14M Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14DRG4 vs DM74LS14M
SN74LS14DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14DRG4 vs SN74LS14DE4

Related Parts for SN74LS14DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS14DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS14DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS14DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LS14DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS14DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS14DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS14DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS14DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS14DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: