Part Details for DM74LS165N by Fairchild Semiconductor Corporation
Overview of DM74LS165N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS165N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 875 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 55 |
|
$0.6134 / $1.0224 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 700 |
|
$0.6816 / $1.7040 | Buy Now |
Part Details for DM74LS165N
DM74LS165N CAD Models
DM74LS165N Part Data Attributes:
|
DM74LS165N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS165N
Fairchild Semiconductor Corporation
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM74LS165N
This table gives cross-reference parts and alternative options found for DM74LS165N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS165N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS165J | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS165N vs SN54LS165J |
HD74LS165AP-E | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DM74LS165N vs HD74LS165AP-E |
SN74LS165AN3 | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | DM74LS165N vs SN74LS165AN3 |
SN74LS165JD | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS165N vs SN74LS165JD |
M38510/30608SEX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS165N vs M38510/30608SEX |
SN74LS165JD | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS165N vs SN74LS165JD |
DM54LS165J/883 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DM74LS165N vs DM54LS165J/883 |
SN74LS165ND | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | DM74LS165N vs SN74LS165ND |
SN74LS165AJ | Serial-out shift registers 16-CDIP 0 to 70 | Texas Instruments | DM74LS165N vs SN74LS165AJ |
54LS165DMQB | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS165N vs 54LS165DMQB |