Part Details for DM74LS181N by Fairchild Semiconductor Corporation
Overview of DM74LS181N by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS181N
DM74LS181N CAD Models
DM74LS181N Part Data Attributes
|
DM74LS181N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS181N
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC AND ARITHMETIC OPERATIONS | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DM74LS181N
This table gives cross-reference parts and alternative options found for DM74LS181N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS181N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30801BJA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | DM74LS181N vs JM38510/30801BJA |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Rochester Electronics LLC | DM74LS181N vs DM74LS181N |
SN54LS181J | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | DM74LS181N vs SN54LS181J |
M38510/30801BJX | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | DM74LS181N vs M38510/30801BJX |
54LS181DMQB | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM74LS181N vs 54LS181DMQB |
SN74LS181N | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | DM74LS181N vs SN74LS181N |
T74LS181D1 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | DM74LS181N vs T74LS181D1 |
SN74LS181NDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | DM74LS181N vs SN74LS181NDS |
SN74LS181NS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | DM74LS181N vs SN74LS181NS |
M38510/30801BJB | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24 | Motorola Semiconductor Products | DM74LS181N vs M38510/30801BJB |