Part Details for DM74LS20N by Texas Instruments
Results Overview of DM74LS20N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS20N Information
DM74LS20N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS20N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 6257 |
|
RFQ |
US Tariff Estimator: DM74LS20N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS20N
DM74LS20N Part Data Attributes
|
|
DM74LS20N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS20N
Texas Instruments
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 2.2 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for DM74LS20N
This table gives cross-reference parts and alternative options found for DM74LS20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS20J | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs 74LS20J |
| JM38510/30007BCA | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs JM38510/30007BCA |
| JM38510/30007BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs JM38510/30007BCA |
| GD74LS20J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs GD74LS20J |
| JM38510/30007BCA | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs JM38510/30007BCA |
| 74LS20N | Signetics | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | DM74LS20N vs 74LS20N |
| M38510/30007SCX | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | DM74LS20N vs M38510/30007SCX |
| 74LS20N | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | DM74LS20N vs 74LS20N |