| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS240RP | Renesas Electronics Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs HD74LS240RP |
| SN74LS240DW | onsemi | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs SN74LS240DW |
| DM74LS240WMX | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs DM74LS240WMX |
| SN74LS240DWG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs SN74LS240DWG4 |
| SN74LS240DWR | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs SN74LS240DWR |
| DV74LS240D | avg Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs DV74LS240D |
| N74LS240D | Signetics | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs N74LS240D |
| T74LS240M1 | STMicroelectronics | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs T74LS240M1 |
| DM74LS240WM | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs DM74LS240WM |
| 74LS240SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20 | DM74LS240WM vs 74LS240SC |
Part Details for DM74LS240WM by Texas Instruments
Results Overview of DM74LS240WM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS240WM Information
DM74LS240WM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS240WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 8464 |
|
RFQ |
US Tariff Estimator: DM74LS240WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS240WM Part Data Attributes
|
|
DM74LS240WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS240WM
Texas Instruments
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Seated Height-Max | 2.642 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for DM74LS240WM
This table gives cross-reference parts and alternative options found for DM74LS240WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS240WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.