Part Details for DM74LS37J by Texas Instruments
Results Overview of DM74LS37J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS37J Information
DM74LS37J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS37J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS37J
DM74LS37J Part Data Attributes
|
|
DM74LS37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS37J
Texas Instruments
NAND Gate, TTL, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM74LS37J
This table gives cross-reference parts and alternative options found for DM74LS37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS37J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM74LS37J vs SN74LS37J |
| SN74LS37N3 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | DM74LS37J vs SN74LS37N3 |
| SN74LS37JP4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM74LS37J vs SN74LS37JP4 |
| SN74LS37J4 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM74LS37J vs SN74LS37J4 |
| DM54LS37J/883C | Rochester Electronics LLC | Check for Price | NAND Gate | DM74LS37J vs DM54LS37J/883C |
| M38510/30202BCA | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM74LS37J vs M38510/30202BCA |
| DM74LS37N | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | DM74LS37J vs DM74LS37N |
| 54LS37DMQB | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | DM74LS37J vs 54LS37DMQB |