| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54S157W | AMD | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 | DM74LS451AJ vs SN54S157W |
| JM38510/30907B2A | Texas Instruments | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | DM74LS451AJ vs JM38510/30907B2A |
| 7601601FX | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, Bipolar, CDFP16 | DM74LS451AJ vs 7601601FX |
| DV74AC258D | avg Semiconductors | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | DM74LS451AJ vs DV74AC258D |
| SN74LS158FN | Texas Instruments | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20 | DM74LS451AJ vs SN74LS158FN |
| M38510/30901BFA | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 | DM74LS451AJ vs M38510/30901BFA |
| M38510/30905B2A | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20 | DM74LS451AJ vs M38510/30905B2A |
| M38510/07901B2A | SRI International Sarnoff | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL | DM74LS451AJ vs M38510/07901B2A |
| M74HC352RM13TR | STMicroelectronics | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | DM74LS451AJ vs M74HC352RM13TR |
| 74AC158SCXR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | DM74LS451AJ vs 74AC158SCXR |
Part Details for DM74LS451AJ by Texas Instruments
Results Overview of DM74LS451AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS451AJ Information
DM74LS451AJ by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS451AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS451AJ Part Data Attributes
|
|
DM74LS451AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS451AJ
Texas Instruments
Multiplexer, LS Series, 2-Func, 8 Line Input, 1 Line Output, True Output, TTL, CDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 2 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM74LS451AJ
This table gives cross-reference parts and alternative options found for DM74LS451AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS451AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.