| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC182MX | Texas Instruments | Check for Price | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 | DM74LS460N vs MM74HC182MX |
| CD74HCT85MTE4 | Texas Instruments | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | DM74LS460N vs CD74HCT85MTE4 |
| DM93S46N | Texas Instruments | Check for Price | Identity Comparator, S Series, 6-Bit, True Output, TTL, PDIP16 | DM74LS460N vs DM93S46N |
| PI74FCT521TL | Pericom Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | DM74LS460N vs PI74FCT521TL |
| SN54278W-10 | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 4-Bit, TTL, CDFP14 | DM74LS460N vs SN54278W-10 |
| SNJ54LS183FK | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC28 | DM74LS460N vs SNJ54LS183FK |
| SN54LS384J | Texas Instruments | Check for Price | Multiplier, LS Series, 8-Bit, TTL, CDIP16 | DM74LS460N vs SN54LS384J |
| M38510/31202BFX | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | DM74LS460N vs M38510/31202BFX |
| 5962-86881012C | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | DM74LS460N vs 5962-86881012C |
| IDT74FCT521BTQ8 | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | DM74LS460N vs IDT74FCT521BTQ8 |
Part Details for DM74LS460N by Texas Instruments
Results Overview of DM74LS460N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS460N Information
DM74LS460N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS460N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS460N Part Data Attributes
|
|
DM74LS460N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS460N
Texas Instruments
Identity Comparator, LS Series, 10-Bit, Complementary Output, TTL, PDIP24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM74LS460N
This table gives cross-reference parts and alternative options found for DM74LS460N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS460N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.