Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsAutomotive
DM74LS48M Information
DM74LS48M by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS48M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS48MTexas InstrumentsSeven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16
Rohs Code
No
Part Life Cycle Code
Obsolete
Package Description
Sop, So16(Unspec)
Reach Compliance Code
Unknown
ECCN Code
EAR99
HTS Code
8542.39.00.60
Additional Feature
Ripple Blanking; Lamp Test Input; Led Display Driver
Family
Ls
Input Conditioning
Standard
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.902 Mm
Load Capacitance (CL)
15 Pf
Logic IC Type
Seven Segment Decoder/Driver
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
Open-Collector With Pullup
Output Polarity
True
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SO16(UNSPEC)
Package Shape
Rectangular
Package Style
Small Outline
Power Supply Current-Max (ICC)
38 Ma
Propagation Delay (tpd)
100 Ns
Qualification Status
Not Qualified
Seated Height-Max
1.753 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Tin Lead
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
3.9 Mm
Alternate Parts for DM74LS48M
This table gives cross-reference parts and alternative options found for DM74LS48M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS48M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.