| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS74AD | onsemi | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs SN74LS74AD |
| SN74LS74ADG4 | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs SN74LS74ADG4 |
| DM74LS74AMX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs DM74LS74AMX |
| SN74LS74ADRG4 | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs SN74LS74ADRG4 |
| SN74LS74ADR2 | onsemi | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs SN74LS74ADR2 |
| SN74LS74ADRE4 | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs SN74LS74ADRE4 |
| 74LS74ASC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs 74LS74ASC |
| DM74LS74AM | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs DM74LS74AM |
| DM74LS74AMX | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | DM74LS74AM vs DM74LS74AMX |
Part Details for DM74LS74AM by Texas Instruments
Results Overview of DM74LS74AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS74AM Information
DM74LS74AM by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS74AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS74AM Part Data Attributes
|
|
DM74LS74AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS74AM
Texas Instruments
D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Sop-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.6235 Mm | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 8 Ma | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for DM74LS74AM
This table gives cross-reference parts and alternative options found for DM74LS74AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS74AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.