Part Details for DM74LS86M by National Semiconductor Corporation
Overview of DM74LS86M by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS86M
DM74LS86M CAD Models
DM74LS86M Part Data Attributes
|
DM74LS86M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS86M
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, SOP14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS86M
This table gives cross-reference parts and alternative options found for DM74LS86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS86D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | DM74LS86M vs N74LS86D |
SN74LS86ADG4 | Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS86M vs SN74LS86ADG4 |
SN74LS86ADRG4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74LS86M vs SN74LS86ADRG4 |
SN74LS86ADE4 | Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS86M vs SN74LS86ADE4 |
SN74HC386DR-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | DM74LS86M vs SN74HC386DR-00 |
SN74HC386D-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | DM74LS86M vs SN74HC386D-00 |
DM74LS86MX | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS86M vs DM74LS86MX |
SN74LS86DR2 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS86M vs SN74LS86DR2 |