Logic
SN74LS86ADG4
Texas Instruments
Description: Quad 2-input exclusive-OR gates 14-SOIC 0 to 70

Overview of SN74LS86ADG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS86ADG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS86ADG4 by Texas Instruments

SN74LS86ADG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LS86ADG4
    Texas Instruments
    Quad 2-input exclusive-OR gates 14-SOIC 0 to 70
    VS

Alternate Parts for SN74LS86ADG4

This table gives cross-reference parts and alternative options found for SN74LS86ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS86M LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 Texas Instruments SN74LS86ADG4 vs DM74LS86M
DM74LS86MX_NL DM74LS86MX_NL Fairchild Semiconductor Corporation SN74LS86ADG4 vs DM74LS86MX_NL
SN74LS86ADRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74LS86ADG4 vs SN74LS86ADRE4
74LS86SC XOR Gate, TTL, PDSO14 Fairchild Semiconductor Corporation SN74LS86ADG4 vs 74LS86SC
SN74LS86ADRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS86ADG4 vs SN74LS86ADRG4
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 Signetics SN74LS86ADG4 vs N74LS86D
SN74HC386D3 IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,SOP,14PIN,PLASTIC Texas Instruments SN74LS86ADG4 vs SN74HC386D3
N74LS86D XOR Gate, TTL, PDSO14 Philips Semiconductors SN74LS86ADG4 vs N74LS86D
DM74LS86MX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74LS86ADG4 vs DM74LS86MX
DM74LS86M IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation SN74LS86ADG4 vs DM74LS86M
Part Number Description Manufacturer Compare
N74LS86D IC XOR GATE, PDSO14, Gate NXP Semiconductors SN74LS86ADG4 vs N74LS86D
SN74LS86ADRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74LS86ADG4 vs SN74LS86ADRE4
SN74LS86ADR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74LS86ADG4 vs SN74LS86ADR
SN74LS86AD 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74LS86ADG4 vs SN74LS86AD
DM74LS86M IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation SN74LS86ADG4 vs DM74LS86M
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 Signetics SN74LS86ADG4 vs N74LS86D
SN74LS86ADRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS86ADG4 vs SN74LS86ADRG4

Related Parts for SN74LS86ADG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS86ADG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS86ADG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS86ADG4 would you like to use for your alert(s)?
  • Please alert me when SN74LS86ADG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS86ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS86ADG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS86ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS86ADG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS86ADG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: