Part Details for DM74LS86SJX by Fairchild Semiconductor Corporation
Overview of DM74LS86SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS86SJX
DM74LS86SJX CAD Models
DM74LS86SJX Part Data Attributes
|
DM74LS86SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS86SJX
Fairchild Semiconductor Corporation
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS86SJX
This table gives cross-reference parts and alternative options found for DM74LS86SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS86SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS136FP | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS86SJX vs HD74LS136FP |
HD74LS136FP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS86SJX vs HD74LS136FP-EL |
HD74LS86FP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS86SJX vs HD74LS86FP-EL |
HD74LS86FP-EL | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS86SJX vs HD74LS86FP-EL |
HD74LS136FPEL | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS86SJX vs HD74LS136FPEL |
SN74LS136NSR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SO 0 to 70 | Texas Instruments | DM74LS86SJX vs SN74LS136NSR |
SN74LS86ANSRG4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS86SJX vs SN74LS86ANSRG4 |
SN74LS86MR1 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 | onsemi | DM74LS86SJX vs SN74LS86MR1 |
SN74LS136NSRG4 | Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-SO 0 to 70 | Texas Instruments | DM74LS86SJX vs SN74LS136NSRG4 |
HD74LS86FP-E | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS86SJX vs HD74LS86FP-E |