Part Details for HD74LS136FPEL by Renesas Electronics Corporation
Overview of HD74LS136FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS136FPEL
HD74LS136FPEL CAD Models
HD74LS136FPEL Part Data Attributes
|
HD74LS136FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS136FPEL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74LS136FPEL
This table gives cross-reference parts and alternative options found for HD74LS136FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS136FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS86FP | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | HD74LS136FPEL vs HD74LS86FP |
N74LS86D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | HD74LS136FPEL vs N74LS86D |
HD74LS386FP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS136FPEL vs HD74LS386FP-EL |
HD74LS136FP | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS136FPEL vs HD74LS136FP |
SN74LS136NSR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS136FPEL vs SN74LS136NSR |
HD74LS86FP-E | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS136FPEL vs HD74LS86FP-E |
HD74LS136FP | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS136FPEL vs HD74LS136FP |
SN74LS86ANSRE4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS136FPEL vs SN74LS86ANSRE4 |
HD74LS86FP | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS136FPEL vs HD74LS86FP |
SN74LS136NSRE4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS136FPEL vs SN74LS136NSRE4 |