| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N8276A | Signetics | Check for Price | Serial In Serial Out, 82 Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | DM74LS952N vs N8276A |
| GD74S299 | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, PDIP20 | DM74LS952N vs GD74S299 |
| DM54L95MW8 | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL | DM74LS952N vs DM54L95MW8 |
| MM54HC194W | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, CDFP16 | DM74LS952N vs MM54HC194W |
| SN74AS194FN-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, AS Series, 4-Bit, Bidirectional, True Output, TTL, PQCC20 | DM74LS952N vs SN74AS194FN-00 |
| GD54HCT166 | Goldstar Electron Co Ltd | Check for Price | Parallel In Serial Out, PDIP16 | DM74LS952N vs GD54HCT166 |
| MM5027N | AMD | Check for Price | Serial In Serial Out, 5000 Series, 2048-Bit, Right Direction, True Output, CMOS, PDIP8 | DM74LS952N vs MM5027N |
| NJU3754V | New Japan Radio Co Ltd | Check for Price | Parallel In Serial Out, 3754 Series, 11-Bit, Right Direction, True Output, CMOS, PDSO16 | DM74LS952N vs NJU3754V |
| 8001701 | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | DM74LS952N vs 8001701 |
| N8276A | Philips Semiconductors | Check for Price | Serial In Serial Out, 82 Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | DM74LS952N vs N8276A |
Part Details for DM74LS952N by Texas Instruments
Results Overview of DM74LS952N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS952N Information
DM74LS952N by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS952N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS952N Part Data Attributes
|
|
DM74LS952N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS952N
Texas Instruments
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP18
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip18,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Dual Rank Shift Register; Supports Parallel Transfer Between A & B Registers | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Length | 21.78 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 48 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for DM74LS952N
This table gives cross-reference parts and alternative options found for DM74LS952N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS952N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM74LS952N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DM74LS952N is 4.75V to 5.25V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the DM74LS952N within its specified temperature range (-40°C to 85°C) and to provide adequate heat sinking and thermal management.
-
The maximum clock frequency that the DM74LS952N can handle is 30 MHz, although this may vary depending on the specific application and operating conditions.
-
The DM74LS952N is a TTL-compatible device, and can be interfaced with other TTL devices directly. For interfacing with CMOS devices, it is recommended to use a level translator or a voltage translator to ensure compatible voltage levels.
-
The power consumption of the DM74LS952N is typically around 20-30 mW, although this may vary depending on the operating frequency, voltage, and load conditions.