| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS963FK | Texas Instruments | Check for Price | Parallel In Parallel Out, ALS Series, 8-Bit, Right Direction, True Output, TTL, CQCC20 | DM74LS962N vs SN54ALS963FK |
| TPIC6C596DRQ1 | Texas Instruments | Check for Price | Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | DM74LS962N vs TPIC6C596DRQ1 |
| 78024012A | Defense Logistics Agency | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC16 | DM74LS962N vs 78024012A |
| 74AC323FCT | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20 | DM74LS962N vs 74AC323FCT |
| GD74HCT194D | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, PDSO16 | DM74LS962N vs GD74HCT194D |
| 74AC299SJQR | Texas Instruments | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | DM74LS962N vs 74AC299SJQR |
| N8277B | Philips Semiconductors | Check for Price | Serial In Serial Out, 82 Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16 | DM74LS962N vs N8277B |
| AM1404APC | AMD | Check for Price | Serial In Serial Out, AM14 Series, 1024-Bit, Right Direction, True Output, CMOS, PDIP8 | DM74LS962N vs AM1404APC |
| SNJ54194W-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16 | DM74LS962N vs SNJ54194W-00 |
| N8276A | Philips Semiconductors | Check for Price | Serial In Serial Out, 82 Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | DM74LS962N vs N8276A |
Part Details for DM74LS962N by Texas Instruments
Results Overview of DM74LS962N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS962N Information
DM74LS962N by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS962N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS962N Part Data Attributes
|
|
DM74LS962N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS962N
Texas Instruments
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP18
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip18,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Dual Rank Shift Register; Supports Parallel Transfer & Exchange Between A & B Registers | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Length | 21.78 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 48 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for DM74LS962N
This table gives cross-reference parts and alternative options found for DM74LS962N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS962N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM74LS962N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DM74LS962N is 4.75V to 5.25V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the DM74LS962N within its specified temperature range (-40°C to 85°C) and to provide adequate heat sinking and thermal management.
-
The maximum clock frequency that the DM74LS962N can handle is 30MHz, although this may vary depending on the specific application and operating conditions.
-
The DM74LS962N is a TTL-compatible device, and can be interfaced with other TTL devices directly. For interfacing with CMOS devices, it is recommended to use a level translator or a voltage translator to ensure compatible voltage levels.
-
The power consumption of the DM74LS962N is typically around 20mA per gate, although this may vary depending on the specific application and operating conditions.