DM77S191J/883
Description: IC SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24, Memory IC:Other

Overview of DM77S191J/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for DM77S191J/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM77S191J/883 by National Semiconductor Corporation

DM77S191J/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM77S191J/883
    National Semiconductor Corporation
    IC SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24, Memory IC:Other
    VS

Alternate Parts for DM77S191J/883

This table gives cross-reference parts and alternative options found for DM77S191J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM77S191J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S291ADMB Memory Circuit, 2KX8, Bipolar, CDIP24, CERAMIC, DIP-24 AMD DM77S191J/883 vs AM27S291ADMB
DM77S291BJ/883 IC SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24, Memory IC:Other National Semiconductor Corporation DM77S191J/883 vs DM77S291BJ/883
DM77S191J/883 SPECIALTY MEMORY CIRCUIT, DIP24 Texas Instruments DM77S191J/883 vs DM77S191J/883
AM27S291DMB Memory Circuit, 2KX8, Bipolar, CDIP24, CERAMIC, DIP-24 AMD DM77S191J/883 vs AM27S291DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM77S191J/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM77S191J/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM77S191J/883 would you like to use for your alert(s)?
  • Please alert me when DM77S191J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM77S191J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM77S191J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM77S191J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM77S191J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM77S191J/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: