| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM81LS98AN | Rochester Electronics LLC | Check for Price | TTL/H/L SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | DM81LS95AN vs DM81LS98AN |
| DM81LS98AN | National Semiconductor Corporation | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | DM81LS95AN vs DM81LS98AN |
Part Details for DM81LS95AN by Texas Instruments
Results Overview of DM81LS95AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM81LS95AN Information
DM81LS95AN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM81LS95AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM81LS95AN Part Data Attributes
|
|
DM81LS95AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM81LS95AN
Texas Instruments
Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.075 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM81LS95AN
This table gives cross-reference parts and alternative options found for DM81LS95AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM81LS95AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM81LS95AN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM81LS95AN is 0°C to 70°C. However, it can operate up to 85°C with reduced performance and reliability.
-
To ensure reliable data transmission, use a proper termination scheme, maintain a stable clock signal, and ensure that the input signals meet the recommended voltage levels and timing requirements.
-
The DM81LS95AN supports clock frequencies up to 10 MHz. However, the maximum frequency may vary depending on the specific application and system design.
-
Yes, the DM81LS95AN is compatible with 5V systems. However, it's essential to ensure that the input signals and power supply meet the recommended voltage levels and tolerances.
-
The DM81LS95AN has built-in error detection and correction mechanisms. Implement a robust error handling scheme in your system design to detect and correct errors, and consider using external error detection and correction circuits if necessary.