Part Details for DM8546N by Texas Instruments
Results Overview of DM8546N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8546N Information
DM8546N by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM8546N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM8546N Part Data Attributes
|
|
DM8546N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM8546N
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 8-Bit, Bidirectional, True Output, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
DM8546N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM8546N is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended industrial grade).
-
The DM8546N clock frequency can be configured using the Clock Domain Control (CDC) registers. Refer to the datasheet section 8.3.1 for detailed information on clock frequency configuration.
-
The maximum current consumption of the DM8546N depends on the operating frequency and voltage. At 1.2V and 300MHz, the maximum current consumption is approximately 1.3A. Refer to the datasheet section 6.2 for detailed power consumption information.
-
The DM8546N has a built-in Power Management (PM) module that allows for dynamic voltage and frequency scaling. Use the PM registers to configure the power management modes, such as idle, sleep, and shutdown. Refer to the datasheet section 8.4 for detailed information on power management.
-
The ECC module on the DM8546N is used to detect and correct single-bit errors in the L2 cache and external memory. It helps to improve system reliability and data integrity.