Part Details for DM8554N by Texas Instruments
Results Overview of DM8554N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8554N Information
DM8554N by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM8554N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM8554N Part Data Attributes
|
|
DM8554N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM8554N
Texas Instruments
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max I(ol) | 0.016 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 106 Ma | |
| Prop. Delay@Nom-Sup | 70 Ns | |
| Propagation Delay (tpd) | 70 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
DM8554N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM8554N is -40°C to 85°C, although it can tolerate storage temperatures from -65°C to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a thermally conductive package, and follow proper PCB design and layout guidelines.
-
The maximum allowed input voltage for the DM8554N is 18V, although the recommended operating voltage range is 4.5V to 15V.
-
To handle ESD protection for the DM8554N, use ESD-sensitive handling procedures, and consider adding external ESD protection devices, such as TVS diodes or ESD arrays, to the PCB design.
-
The typical quiescent current consumption of the DM8554N is around 5mA, although this can vary depending on the specific application and operating conditions.