Part Details for DM8563J by Texas Instruments
Results Overview of DM8563J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8563J Information
DM8563J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM8563J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM8563J
DM8563J Part Data Attributes
|
|
DM8563J
Texas Instruments
Buy Now
|
Compare Parts:
DM8563J
Texas Instruments
Binary Counter, Synchronous, Bidirectional, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.016 A | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 102 Ma | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |