-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7330, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2020
|
Newark | Capacitor Polyester Film 0.33Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):400V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME4P33K-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
338-3175-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1618 In Stock |
|
$0.8757 / $2.3400 | Buy Now |
DISTI #
5989-400V.33-F
|
Mouser Electronics | Film Capacitors DME 400V 0.33uF RoHS: Compliant | 25 |
|
$0.9720 / $2.3400 | Buy Now |
DISTI #
V36:1790_14688541
|
Arrow Electronics | Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2204 | Americas - 286 |
|
$0.3442 / $0.7067 | Buy Now |
DISTI #
V99:2348_14688541
|
Arrow Electronics | Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 140 |
|
$0.2000 / $0.5273 | Buy Now |
|
Future Electronics | DME Series 400 V 0.33 uF Radial Metallized Polyester Dipped Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9000 / $1.1200 | Buy Now |
|
Future Electronics | DME Series 400 V 0.33 uF Radial Metallized Polyester Dipped Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9000 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 0.33uF (+/-) 10% - 400VDC - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$0.8910 / $1.3390 | Buy Now |
DISTI #
61768870
|
Verical | Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2204 | Americas - 286 |
|
$0.3442 / $0.3587 | Buy Now |
DISTI #
25610715
|
Verical | Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 140 |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DME4P33K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME4P33K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7330, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.9 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |