-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7.62A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, CASE DFN3030-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG4468LFG-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 7.62A 8DFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3001 / $1.3400 | Buy Now |
DISTI #
DMG4468LFG-7
|
Avnet Americas | Trans MOSFET N-CH 30V 7.62A 8-Pin DFN EP T/R - Tape and Reel (Alt: DMG4468LFG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2153 | Buy Now |
DISTI #
621-DMG4468LFG-7
|
Mouser Electronics | MOSFETs N-Ch MOSFET 30V 60A IDM 1.42W PD RoHS: Compliant | 0 |
|
$0.3430 / $0.3450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Bristol Electronics | 2132 |
|
RFQ | ||
|
Quest Components | 7620 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 9000 |
|
$0.2166 / $0.6189 | Buy Now |
|
Quest Components | 7620 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1705 |
|
$0.4126 / $1.0315 | Buy Now |
DISTI #
DMG4468LFG-7
|
Avnet Silica | Trans MOSFET N-CH 30V 7.62A 8-Pin DFN EP T/R (Alt: DMG4468LFG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG4468LFG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG4468LFG-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 7.62A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, CASE DFN3030-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE DFN3030-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.62 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.99 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMG4468LFG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG4468LFG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4927NT1G | Single N-Channel Power MOSFET 30V, 38A, 7.3mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | DMG4468LFG-7 vs NTMFS4927NT1G |
NTTFS4928NTWG | Single N-Channel Power MOSFET 30V, 37A, 9mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | DMG4468LFG-7 vs NTTFS4928NTWG |
NTTFS4928NTAG | Single N-Channel Power MOSFET 30V, 37A, 9mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | DMG4468LFG-7 vs NTTFS4928NTAG |