Part Details for DML1012LDS-13 by Diodes Incorporated
Overview of DML1012LDS-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DML1012LDS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DML1012LDS-13TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V V-DFN3030-8 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1673 / $0.2026 | Buy Now |
DISTI #
DML1012LDS-13
|
Avnet Americas | Smart Load Switch 1-Channel 6A 3.2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: DML1012LDS-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.1605 / $0.1896 | Buy Now |
DISTI #
621-DML1012LDS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V V-DFN3030-8 T&R 3K RoHS: Compliant | 0 |
|
$0.1650 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1726 | Buy Now |