Part Details for DMN3024LSS-13 by Diodes Incorporated
Overview of DMN3024LSS-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3024LSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3024LSS-13CT-ND
|
DigiKey | MOSFET N-CH 30V 6.4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2318 In Stock |
|
$0.1837 / $0.6300 | Buy Now |
DISTI #
DMN3024LSS-13
|
Avnet Americas | Trans MOSFET N-CH 30V 8.5A 8-Pin SO T/R - Tape and Reel (Alt: DMN3024LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1597 | Buy Now |
DISTI #
621-DMN3024LSS-13
|
Mouser Electronics | MOSFETs ENHANCE MODE MOSFET 30V N-CHANNEL RoHS: Compliant | 7148 |
|
$0.1830 / $0.6300 | Buy Now |
|
Future Electronics | 30V N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
DMN3024LSS-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 6.8A, Idm: 36A, 2.8W, SO8 Min Qty: 1 | 0 |
|
$0.2670 / $0.8020 | RFQ |
DISTI #
DMN3024LSS-13
|
Avnet Silica | Trans MOSFET N-CH 30V 8.5A 8-Pin SO T/R (Alt: DMN3024LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2925 | Buy Now |
Part Details for DMN3024LSS-13
DMN3024LSS-13 CAD Models
DMN3024LSS-13 Part Data Attributes
|
DMN3024LSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3024LSS-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 6.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.4 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMN3024LSS-13
This table gives cross-reference parts and alternative options found for DMN3024LSS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN3024LSS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9410DY | Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | DMN3024LSS-13 vs SI9410DY |
SI6434DQ | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Siliconix | DMN3024LSS-13 vs SI6434DQ |
FDS6614AL86Z | Small Signal Field-Effect Transistor, 9.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | DMN3024LSS-13 vs FDS6614AL86Z |
FDS9412L86Z | Small Signal Field-Effect Transistor, 7.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | DMN3024LSS-13 vs FDS9412L86Z |
PHN103T | TRANSISTOR 8600 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SO-8, FET General Purpose Small Signal | NXP Semiconductors | DMN3024LSS-13 vs PHN103T |
NDH8436X | 5800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | DMN3024LSS-13 vs NDH8436X |
934056038118 | TRANSISTOR 8600 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SMD, SO-8, FET General Purpose Small Signal | NXP Semiconductors | DMN3024LSS-13 vs 934056038118 |
BSO220N03MSG | Small Signal Field-Effect Transistor, 6.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | DMN3024LSS-13 vs BSO220N03MSG |
SI4412DYL99Z | Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | DMN3024LSS-13 vs SI4412DYL99Z |
SI9410BDY-T1-E3 | Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | DMN3024LSS-13 vs SI9410BDY-T1-E3 |