-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-DMN5L06VAK-7
|
Mouser Electronics | MOSFET 20V 280mA RoHS: Compliant | 24323 |
|
$0.0830 / $0.4800 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.28A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 39 |
|
$0.1558 / $0.1869 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.28A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2751 |
|
$0.1246 / $0.6230 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.28A I(D), 50V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1200 |
|
$0.1869 / $0.6230 | Buy Now |
DISTI #
DMN5L06VAK-7
|
TME | Transistor: N-MOSFET, unipolar, 50V, 280mA, Idm: 1.5A, 250mW, SOT563 Min Qty: 3 | 0 |
|
$0.1220 / $0.2610 | RFQ |
|
Win Source Electronics | MOSFET 2N-CH 50V 0.28A SOT-563 | 340458 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN5L06VAK-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN5L06VAK-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN5L06VAK-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN5L06VAK-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN5L06V-7 | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | DMN5L06VAK-7 vs DMN5L06V-7 |
CMLDM7003T | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | Central Semiconductor Corp | DMN5L06VAK-7 vs CMLDM7003T |
CMLDM7003G | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | DMN5L06VAK-7 vs CMLDM7003G |
CMLDM7003TEG | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PICOMINI-6 | Central Semiconductor Corp | DMN5L06VAK-7 vs CMLDM7003TEG |
CMLDM7003 | Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PICOMINI-6 | Central Semiconductor Corp | DMN5L06VAK-7 vs CMLDM7003 |