Part Details for DMN63D1LW-13 by Diodes Incorporated
Overview of DMN63D1LW-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN63D1LW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN63D1LW-13-ND
|
DigiKey | MOSFET N-CH 60V 380MA SOT323 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0290 / $0.0379 | Buy Now |
DISTI #
DMN63D1LW-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT323 T&R 10K - Tape and Reel (Alt: DMN63D1LW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0218 / $0.0258 | Buy Now |
DISTI #
621-DMN63D1LW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 0 |
|
$0.0320 / $0.3000 | Order Now |
DISTI #
DMN63D1LW-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT323 T&R 10K - Tape and Reel (Alt: DMN63D1LW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0218 / $0.0258 | Buy Now |
|
LCSC | 60V 380mA 310mW 2500mA10V 2.5V1mA 1PCSNChannel SOT-323 MOSFETs ROHS | 150 |
|
$0.0307 / $0.0327 | Buy Now |
Part Details for DMN63D1LW-13
DMN63D1LW-13 CAD Models
DMN63D1LW-13 Part Data Attributes:
|
DMN63D1LW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN63D1LW-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.38 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.9 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.41 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |