Part Details for DMO-F-03-E by Adam Technologies Inc
Overview of DMO-F-03-E by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMO-F-03-E
DMO-F-03-E CAD Models
DMO-F-03-E Part Data Attributes
|
DMO-F-03-E
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DMO-F-03-E
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.33 inch Pitch, Latch, Natural Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.36 inch | |
Body Depth | 1.224 inch | |
Body Length | 1.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.33 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for DMO-F-03-E
This table gives cross-reference parts and alternative options found for DMO-F-03-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMO-F-03-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2510-503-10 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | Methode Electronics Inc | DMO-F-03-E vs 2510-503-10 |
51821100 | Board Connector, 21 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | W+P Products GmbH | DMO-F-03-E vs 51821100 |
BFS02-21-L-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | DMO-F-03-E vs BFS02-21-L-R |
585031 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Wire Terminal, Locking, Plug | W+P Products GmbH | DMO-F-03-E vs 585031 |
SSHSM-121-S-02-T-V | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | DMO-F-03-E vs SSHSM-121-S-02-T-V |
SSHR-221-S-06-G | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | DMO-F-03-E vs SSHR-221-S-06-G |
L1X03S | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.244 inch Pitch, Crimp Terminal, Plug | AUK Contractors Co Ltd | DMO-F-03-E vs L1X03S |
20015HS-03000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug | YEONHO Electronics Co Ltd | DMO-F-03-E vs 20015HS-03000 |
BFS02-21-K-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | DMO-F-03-E vs BFS02-21-K-R |
BFS02-21-B-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | DMO-F-03-E vs BFS02-21-B-R |