-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3807
|
Newark | Mosfet, P-Ch, -30V, -3.3A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.3A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.057Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.3V, Power Rohs Compliant: Yes |Diodes Inc. DMP3068L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5835 |
|
$0.1040 / $0.4370 | Buy Now |
DISTI #
07AH3808
|
Newark | Mosfet, P-Ch, -30V, -3.3A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.3A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.057Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.3V, Power Rohs Compliant: Yes |Diodes Inc. DMP3068L-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
79AH1281
|
Newark | Mosfet Bvdss: 25V~30V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP3068L-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DMP3068L-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 3.3A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149825 In Stock |
|
$0.0488 / $0.4100 | Buy Now |
DISTI #
DMP3068L-7
|
Avnet Americas | Trans MOSFET P-CH 30V 3.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3068L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0475 | Buy Now |
DISTI #
621-DMP3068L-7
|
Mouser Electronics | MOSFETs 30V P-Ch Enh Mode 72mOhm -10V -3.9A RoHS: Compliant | 58443 |
|
$0.0560 / $0.4100 | Buy Now |
|
Future Electronics | DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0431 / $0.0490 | Buy Now |
|
Future Electronics | DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0409 / $0.0467 | Buy Now |
DISTI #
DMP3068L-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -3.6A, 1.2W, SOT23 Min Qty: 1 | 1315 |
|
$0.0607 / $0.4027 | Buy Now |
DISTI #
SMC-DMP3068L-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3068L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3068L-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP3068L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3068L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3105LVT-7 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOT26, 6 PIN | Diodes Incorporated | DMP3068L-7 vs DMP3105LVT-7 |