-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9570
|
Newark | Mosfet, P-Ch, 30V, 0.58A, 150Degc, 0.43W Rohs Compliant: Yes |Diodes Inc. DMP31D7L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3524 |
|
$0.1130 / $0.3820 | Buy Now |
DISTI #
86AK4827
|
Newark | Mosfet, P-Ch, 30V, 0.58A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP31D7L-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0710 | Buy Now |
DISTI #
31-DMP31D7L-7CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16885 In Stock |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
DMP31D7L-7
|
Avnet Americas | MOSFET Enhancement P-Channel 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP31D7L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 582000 Factory Stock |
|
$0.0246 | Buy Now |
DISTI #
621-DMP31D7L-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT23 T&R 3K RoHS: Compliant | 55725 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0419 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0419 | Buy Now |
DISTI #
DMP31D7L-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -0.46A, Idm: -2.5A, 0.43W Min Qty: 1 | 0 |
|
$0.0414 / $0.2252 | RFQ |
DISTI #
DMP31D7L-7
|
Avnet Asia | MOSFET Enhancement P-Channel 30V 3-Pin SOT-23 T/R (Alt: DMP31D7L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0266 / $0.0376 | Buy Now |
DISTI #
DMP31D7L-7
|
Avnet Silica | MOSFET Enhancement P-Channel 30V 3-Pin SOT-23 T/R (Alt: DMP31D7L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP31D7L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP31D7L-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.58 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.46 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP31D7L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP31D7L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP31D7LQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP31D7L-7 vs DMP31D7LQ-7 |
DMP31D7LQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP31D7L-7 vs DMP31D7LQ-13 |
DMP31D7L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP31D7L-7 vs DMP31D7L-13 |