-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP510DL-13DI-ND
|
DigiKey | MOSFET P-CH 50V 180MA SOT23-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0381 / $0.0522 | Buy Now |
DISTI #
DMP510DL-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT23 T&R 10K - Tape and Reel (Alt: DMP510DL-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0294 | Buy Now |
DISTI #
621-DMP510DL-13
|
Mouser Electronics | MOSFETs P-Ch Enh Mode FET 310mW -50Vdss 30Vgss RoHS: Compliant | 0 |
|
$0.0440 / $0.3300 | Order Now |
DISTI #
DMP510DL-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V SOT23 T&R 10K (Alt: DMP510DL-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0272 / $0.0304 | Buy Now |
DISTI #
DMP510DL-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V SOT23 T&R 10K (Alt: DMP510DL-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 50V 180mA 310mW 10100mA5V 2V1mA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | 140 |
|
$0.0539 / $0.0567 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP510DL-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP510DL-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP510DL-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP510DL-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065304235 | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | DMP510DL-13 vs 934065304235 |
BSS84AK,215 | BSS84AK - 50 V, 180 mA P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | DMP510DL-13 vs BSS84AK,215 |
DMP58D0LFB-7B | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN | Diodes Incorporated | DMP510DL-13 vs DMP58D0LFB-7B |
934065304215 | Small Signal Field-Effect Transistor | Nexperia | DMP510DL-13 vs 934065304215 |
BSS84AKVL | BSS84AK - 50 V, 180 mA P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | DMP510DL-13 vs BSS84AKVL |
DMP58D0LFB-7 | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, X1-DFN1006-3, 3 PIN | Diodes Incorporated | DMP510DL-13 vs DMP58D0LFB-7 |
BSS84AK | Small Signal Field-Effect Transistor | Nexperia | DMP510DL-13 vs BSS84AK |