Part Details for DMPC0865-1-1/2B by Essentra Components
Results Overview of DMPC0865-1-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMPC0865-1-1/2B Information
DMPC0865-1-1/2B by Essentra Components is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for DMPC0865-1-1/2B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DMPC0865-1-1/2B-ND
|
DigiKey | DMPC0865-1-1/2B Min Qty: 750 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5665 | Buy Now |
|
DISTI #
144-DMPC0865-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 0.865 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.4690 / $0.9500 | Order Now |
|
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 22 mm (0.865 in) - in)side Height - 38.1 mm (1.500 in) - Yellow COO: United States RoHS: Compliant | 0 |
|
$0.4227 / $0.6210 | Buy Now |
|
DISTI #
RICDMPC0865-1-1/2B
|
DB Roberts | 0.865 ID 1.500 LENGTHPVC DIP Y | 0 |
|
RFQ |