Part Details for DMS3106A16S-8SW(D190) by DDK Ltd
Overview of DMS3106A16S-8SW(D190) by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9025AI-23-33ED1.900000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Part Details for DMS3106A16S-8SW(D190)
DMS3106A16S-8SW(D190) CAD Models
DMS3106A16S-8SW(D190) Part Data Attributes
|
DMS3106A16S-8SW(D190)
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DMS3106A16S-8SW(D190)
DDK Ltd
MIL Series Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Mating Information | 4; 20; 24; 28 | |
Option | WATERPROOF |