-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 8235, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2134
|
Newark | Capacitor Polyester Film 0.1Uf, 200V, 10%, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):200V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT2P1K-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.3890 | Buy Now |
DISTI #
338-3212-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
641 In Stock |
|
$0.7083 / $1.8900 | Buy Now |
DISTI #
598-DMT2P1K-F
|
Mouser Electronics | Film Capacitors 0.1uF 200V 10% RoHS: Compliant | 1016 |
|
$0.7720 / $1.8600 | Buy Now |
DISTI #
71098122
|
RS | General Purpose Film Capacitor, Film Foil PET, .1pF, 10%, 200V | Cornell-Dubilier DMT2P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 693 |
|
$1.2400 | Buy Now |
|
Future Electronics | DMT Series 200 V 0.1 uF ±10 % Radial Leaded Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7250 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial 17mm 125°C RoHS: Compliant |
450 In Stock 195 Factory Stock |
|
$0.6910 / $1.3440 | Buy Now |
DISTI #
DMT2P1K-F
|
TTI | Film Capacitors 0.1uF 200V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.7200 / $0.8600 | Buy Now |
DISTI #
1250647
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 0.1UF, 200V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$0.8073 / $1.9522 | Buy Now |
DISTI #
1250647
|
Farnell | CAPACITOR POLYESTER FILM 0.1UF, 200V, 10%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 54 Weeks, 4 Days Container: Each | 16 |
|
$1.0325 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial 17mm 125°C RoHS: Compliant |
450 In Stock 195 Factory Stock |
|
$0.6910 / $1.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT2P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT2P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 8235, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 20.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 17 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |