Part Details for DMT2P1K by Cornell Dubilier Electronics Inc
Overview of DMT2P1K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT2P1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 533 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Mylar, 100nf, 250V, 10±% | 426 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for DMT2P1K
DMT2P1K CAD Models
DMT2P1K Part Data Attributes
|
DMT2P1K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT2P1K
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Values,Sizes Available | |
Dielectric Material | POLYESTER | |
Height | 15.38 mm | |
JESD-609 Code | e3 | |
Length | 20.8 mm | |
Manufacturer Series | DMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | DMT(200/250 VOLT) | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 17 mm | |
Terminal Shape | WIRE |