Part Details for DMV32BF5 by STMicroelectronics
Overview of DMV32BF5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMV32BF5
DMV32BF5 CAD Models
DMV32BF5 Part Data Attributes
|
DMV32BF5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DMV32BF5
STMicroelectronics
RECTIFIER DIODES,DOUBLER,1.5KV V(RRM),ZIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.175 µs | |
Surface Mount | NO |