Part Details for DN00GB69V16D1L by Mersen Electrical Power
Overview of DN00GB69V16D1L by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DN00GB69V16D1L
DN00GB69V16D1L CAD Models
DN00GB69V16D1L Part Data Attributes:
|
DN00GB69V16D1L
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
DN00GB69V16D1L
Mersen Electrical Power
Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | DIN 110; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for DN00GB69V16D1L
This table gives cross-reference parts and alternative options found for DN00GB69V16D1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN00GB69V16D1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.9GRB00D11L016 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | DN00GB69V16D1L vs 6.9GRB00D11L016 |