-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 400V 0.12A TO92-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5074
|
Newark | Mosfet, Depletion-Mode, 400V, 25 Ohm 3 To-92 T/R |Microchip DN2540N3-G-P003 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 | Buy Now |
DISTI #
DN2540N3-G-P003CT-ND
|
DigiKey | MOSFET N-CH 400V 120MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5896 In Stock |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
DN2540N3-G-P003
|
Avnet Americas | Trans MOSFET N-CH 400V 0.12A 3-Pin TO-92 T/R - Tape and Reel (Alt: DN2540N3-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
689-DN2540N3-G-P003
|
Mouser Electronics | MOSFET N-Channel MOSFET 400V 0.12A 3P TO-92 RoHS: Compliant | 2706 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
DN2540N3-G-P003
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 400V, 25 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.0200 | Buy Now |
DISTI #
70484007
|
RS | MOSFET, DEPLETION-MODE, 400V, 25 Ohm3 TO-92 T/R | Microchip Technology Inc. DN2540N3-G-P003 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6660 / $0.7770 | Buy Now | |
DISTI #
DN2540N3-G-P003
|
Avnet Americas | Trans MOSFET N-CH 400V 0.12A 3-Pin TO-92 T/R - Tape and Reel (Alt: DN2540N3-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
DN2540N3-G-P003
|
TME | Transistor: N-MOSFET, unipolar, 400V, 120mA, Idm: 0.5A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.7700 / $1.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DN2540N3-G-P003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2540N3-G-P003
Microchip Technology Inc
MOSFET N-CH 400V 0.12A TO92-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DN2540N3-G-P003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2540N3-G-P003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2540N3P012 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P012 |
DN2540N3P017 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P017 |
DN2540N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N3-G-P003 vs DN2540N3-GP003 |
DN2540N3 | Small Signal Field-Effect Transistor, 0.12A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN | Supertex Inc | DN2540N3-G-P003 vs DN2540N3 |
DN2540N3P008 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P008 |
DN2540N3P002 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P002 |
DN2540N3P018 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P018 |
DN2540N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N3-G-P003 vs DN2540N3-GP005 |
DN2540N3P001 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P001 |
DN2540N3P006 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G-P003 vs DN2540N3P006 |