-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A, 25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5075
|
Newark | Mosfet, N Channel, 400V, 0.5A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:-, Msl:- Rohs Compliant: Yes |Microchip DN2540N5-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 522 |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
87X8686
|
Newark | Mosfet Transistor, N Channel, 500 Ma, 400 V, 17 Ohm, 0 V Rohs Compliant: Yes |Microchip DN2540N5-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
DN2540N5-G-ND
|
DigiKey | MOSFET N-CH 400V 500MA TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
233 In Stock |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
67X5075
|
Avnet Americas | Trans MOSFET N-CH 400V 0.5A 3-Pin(3+Tab) TO-220 - Bulk (Alt: 67X5075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 522 Partner Stock |
|
$1.5300 / $1.8300 | Buy Now |
DISTI #
DN2540N5-G
|
Avnet Americas | Trans MOSFET N-CH 400V 0.5A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: DN2540N5-G) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
689-DN2540N5-G
|
Mouser Electronics | MOSFETs 400V 25Ohm RoHS: Compliant | 2641 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
DN2540N5-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 400V, 25 Ohm, Projected EOL: 2034-05-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7600 | Buy Now |
DISTI #
70451318
|
RS | MOSFET, DEPLETION-MODE, 400V, 25 Ohm3 TO-220 TUBE | Microchip Technology Inc. DN2540N5-G RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
|
Future Electronics | DN2540 Series 400 V 500 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 550Tube |
|
$1.4600 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 In Stock 1250 Factory Stock |
|
$1.2500 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DN2540N5-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2540N5-G
Microchip Technology Inc
0.5A, 25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 0.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns |
This table gives cross-reference parts and alternative options found for DN2540N5-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2540N5-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2540N5 | Power Field-Effect Transistor, 0.5A I(D), 400V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, N5, 3 PIN | Supertex Inc | DN2540N5-G vs DN2540N5 |
DN2540N3P017 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P017 |
DN2540N3P018 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P018 |
DN2540N3P012 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P012 |
DN2540N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N5-G vs DN2540N3-GP013 |
DN2540ND | 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | DN2540N5-G vs DN2540ND |
DN2540N3P016 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P016 |
DN2540N3P015 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P015 |
DN2540N3P003 | Small Signal Field-Effect Transistor, 0.12A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN | Supertex Inc | DN2540N5-G vs DN2540N3P003 |
DN2540N3P005 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N5-G vs DN2540N3P005 |