DN2540N3P005
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Overview of DN2540N3P005 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DN2540N3P005 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN2540N3P005 by Supertex Inc

DN2540N3P005
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
0.17 A
Drain-source On Resistance-Max
25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DN2540N3P005
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
    VS

Alternate Parts for DN2540N3P005

This table gives cross-reference parts and alternative options found for DN2540N3P005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2540N3P005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DN2540N3-G 120mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Microchip Technology Inc DN2540N3P005 vs DN2540N3-G
DN2540N3P006 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P006
DN2540N3P012 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P012
DN2540N3-GP003 SMALL SIGNAL, FET Microchip Technology Inc DN2540N3P005 vs DN2540N3-GP003
DN2540N3P017 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P017
DN2540N3P015 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P015
DN2540N3-GP013 SMALL SIGNAL, FET Microchip Technology Inc DN2540N3P005 vs DN2540N3-GP013
DN2540N3P016 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P016
DN2540N3P014 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P014
DN2540N3P018 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P018
Part Number Description Manufacturer Compare
DN2540N5 Power Field-Effect Transistor, 0.5A I(D), 400V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, N5, 3 PIN Supertex Inc DN2540N3P005 vs DN2540N5
DN2540N3P017 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P017
DN2540N3P018 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P018
DN2540N3P012 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P012
DN2540N3-GP013 SMALL SIGNAL, FET Microchip Technology Inc DN2540N3P005 vs DN2540N3-GP013
DN2540ND 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET Microchip Technology Inc DN2540N3P005 vs DN2540ND
DN2540N3P016 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P016
DN2540N3P015 Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc DN2540N3P005 vs DN2540N3P015
DN2540N3P003 Small Signal Field-Effect Transistor, 0.12A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, N3, 3 PIN Supertex Inc DN2540N3P005 vs DN2540N3P003
DN2540N3-G 120mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Microchip Technology Inc DN2540N3P005 vs DN2540N3-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN2540N3P005 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN2540N3P005 by Supertex Inc

Select Manufacturer
Which Manufacturer of DN2540N3P005 would you like to use for your alert(s)?
  • Please alert me when DN2540N3P005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN2540N3P005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN2540N3P005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN2540N3P005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN2540N3P005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN2540N3P005 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: