Part Details for DN2E0.90/0.25 by BQ Cable
Results Overview of DN2E0.90/0.25 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DN2E0.90/0.25 Information
DN2E0.90/0.25 by BQ Cable is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for DN2E0.90/0.25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DN2E0.90/0.25
|
TME | Coil wire, double coated enamelled, 0.9mm, 0.25kg, -65÷200°C Min Qty: 1 | 4 |
|
$21.7900 / $25.1400 | Buy Now |