Part Details for DN7Q24LTEB by KOA Speer Electronics Inc
Overview of DN7Q24LTEB by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DN7Q24LTEB
DN7Q24LTEB CAD Models
DN7Q24LTEB Part Data Attributes
|
DN7Q24LTEB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DN7Q24LTEB
KOA Speer Electronics Inc
Diode Termination Array, 18-Line, PDSO24, QSOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.66 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.81 mm |
Alternate Parts for DN7Q24LTEB
This table gives cross-reference parts and alternative options found for DN7Q24LTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN7Q24LTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2Q20TTEB | Diode Termination Array, 18-Line, PDSO20, ROHS COMPLIANT, QSOP-20 | KOA Speer Electronics Inc | DN7Q24LTEB vs DN2Q20TTEB |
PACDN010Q/R | Diode Termination Array, 18-Line, PDSO24, MO-137, QSOP-24 | California Micro Devices | DN7Q24LTEB vs PACDN010Q/R |
DNR-QDN001 | Diode Termination Array, 18-Line, PDSO24, QSOP-24 | TT Electronics Resistors | DN7Q24LTEB vs DNR-QDN001 |
DN5Q24TTEB | Diode Termination Array, 18-Line, PDSO24, ROHS COMPLIANT, QSOP-24 | KOA Speer Electronics Inc | DN7Q24LTEB vs DN5Q24TTEB |
DN5Q24B | Diode Termination Array, 18-Line, PDSO24, QSOP-24 | KOA Speer Electronics Inc | DN7Q24LTEB vs DN5Q24B |