Part Details for DNE0,90-200G by Intel Corporation
Results Overview of DNE0,90-200G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NDAAXJ-0005 | Amphenol Communications Solutions | QSFP56 200G | |
| NDAAXJ-0003 | Amphenol Communications Solutions | QSFP56 200G | |
| NDAAXF-0002 | Amphenol Communications Solutions | QSFP56 200G |
Price & Stock for DNE0,90-200G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DNE0.90-0.20
|
TME | Coil wire, single coated enamelled, 0.9mm, 0.2kg, -65÷200°C Min Qty: 1 | 3 |
|
$8.5500 / $12.5400 | Buy Now |