Part Details for DNE1,90-1KG by Intel Corporation
Results Overview of DNE1,90-1KG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNE1,90-1KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DNE1.90-1.00
|
TME | Coil wire, single coated enamelled, 1.9mm, 1kg, -65÷200°C Min Qty: 1 | 2 |
|
$31.4100 / $46.0700 | Buy Now |