Part Details for DNP325 by Stanley Electric Co
Overview of DNP325 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DNP325
DNP325 CAD Models
DNP325 Part Data Attributes
|
DNP325
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DNP325
Stanley Electric Co
Infrared LED, 3mm, 1-Element, 880nm, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DNP325
This table gives cross-reference parts and alternative options found for DNP325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNP325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNP325-4 | Infrared LED, 5mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | DNP325 vs DNP325-4 |
DNF318U | Infrared LED, 5mm, 1-Element, 850nm, 2 PIN | Stanley Electric Co | DNP325 vs DNF318U |
TSHA5201 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | DNP325 vs TSHA5201 |