Part Details for DP-RSCWE6-3 by Phoenix Contact
Results Overview of DP-RSCWE6-3 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
DP-RSCWE6-3 Part Data Attributes
|
|
DP-RSCWE6-3
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
DP-RSCWE6-3
Phoenix Contact
Terminal Block Accessory, Plate Item, Polyamide
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ul | |
| Assembly Item Name | Plate Item | |
| Connector Support Type | Terminal Block Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Polyamide | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -60 °C |