| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSI32R117-6CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs SSI32R117-6CP |
| ML502-6CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs ML502-6CP |
| 32D5371-C28P | Silicon Systems Inc | Check for Price | Data Synchronizer/Endec, BIPolar, PDIP28 | DP1176RPC vs 32D5371-C28P |
| SSI32D5322-CP | Silicon Systems Inc | Check for Price | Data Synchronizer/Endec, BIPolar, PDIP28 | DP1176RPC vs SSI32D5322-CP |
| SSI32R501R-6CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs SSI32R501R-6CP |
| XR-117-6CP | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs XR-117-6CP |
| SSI32R117R-6CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs SSI32R117R-6CP |
| SSI32R510AR-6CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs SSI32R510AR-6CP |
| ML502R-6CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | DP1176RPC vs ML502R-6CP |
| UA5016DC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, CDIP28 | DP1176RPC vs UA5016DC |
Part Details for DP1176RPC by Texas Instruments
Results Overview of DP1176RPC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP1176RPC Information
DP1176RPC by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DP1176RPC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP1176RPC Part Data Attributes
|
|
DP1176RPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP1176RPC
Texas Instruments
Read/Write Amplifier Circuit, 6 Channel, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 35.725 Mm | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DP1176RPC
This table gives cross-reference parts and alternative options found for DP1176RPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP1176RPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.